Add To Favorites
Product Overview
Digi-Key Part Number 399-13243-1-ND
Quantity Available 3,627
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C151KHGAC7800

Description CAP CER 150PF 3KV NP0 2220
Expanded Description 150pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13243-1

00:52:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 4.40
10 3.95800 39.58
25 3.69440 92.36
50 3.43040 171.52
100 2.99070 299.07
250 2.63880 659.70
500 2.46290 1,231.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13243-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.06516
  • Digi-Reel® ? : 399-13243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback