Add To Favorites
Product Overview
Digi-Key Part Number 399-5818-1-ND
Quantity Available 2,472
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C106K5R1CTU

Description CAP CER 10UF 50V X7R 2220
Expanded Description 10µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric), 2 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KPS Series, Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product KPS Series Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog KPS Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric), 2 J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 399-5818-1

21:39:12 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 4.32
10 3.88800 38.88
25 3.62920 90.73
50 3.37000 168.50
100 2.93790 293.79
250 2.59224 648.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5818-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.16020
  • Digi-Reel® ? : 399-5818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback