Add To Favorites
Product Overview
Digi-Key Part Number 399-10093-1-ND
Quantity Available 2,903
Can ship immediately
Manufacturer

Manufacturer Part Number

C1825C155M5UACTU

Description CAP CER 1.5UF 50V Z5U 1825
Expanded Description 1.5µF ±20% 50V Ceramic Capacitor Z5U 1825 (4564 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Z5U Dielectric, 50-100 V
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Z5U Dielectric
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-10093-1

08:42:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 1.27
10 1.00000 10.00
25 0.91680 22.92
50 0.86680 43.34
100 0.75000 75.00
250 0.66672 166.68
500 0.56670 283.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10093-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.44693
  • Digi-Reel® ? : 399-10093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback