Add To Favorites
Product Overview
Digi-Key Part Number 399-4841-1-ND
Quantity Available 1,846
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812C391JZGACTU

Description CAP CER 390PF 2.5KV NP0 1812
Expanded Description 390pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets High Voltage Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C0G Dielectric High Voltage
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C1812C391FZGACTU-ND C1812C391FZGACTU KEMET Tape & Reel (TR) ? 0
0.86254 1,000  Non-Stock ?
C1812C391GZGACTU-ND C1812C391GZGACTU KEMET Tape & Reel (TR) ? 0
0.76356 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-4841-1

16:57:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.27500 12.75
25 1.16840 29.21
50 1.10460 55.23
100 0.95600 95.60
250 0.84976 212.44
500 0.72230 361.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4841-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.56964
  • Digi-Reel® ? : 399-4841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback