Add To Favorites
Product Overview
Digi-Key Part Number 399-6517-1-ND
Quantity Available 2,031
Can ship immediately
Manufacturer

Manufacturer Part Number

C1808W473KDRACTU

Description CAP CER 0.047UF 1KV X7R 1808
Expanded Description 0.047µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ArcShield™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Kits
  • CER ENG KIT 25 - KEMET | 399-11669-ND DigiKey Electronics
  • CER ENG KIT 25
  • KEMET
  • CAP KIT CER 3300PF-0.33UF 1075PC
  • Unit Price 131.51000
  • 399-11669-ND
Additional Resources
Standard Package ? 1
Other Names 399-6517-1

00:09:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33200 3.32
25 0.28400 7.10
50 0.25140 12.57
100 0.21890 21.89
250 0.18652 46.63
500 0.16218 81.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6517-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12308
  • Digi-Reel® ? : 399-6517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback