Add To Favorites
Product Overview
Digi-Key Part Number 399-13235-1-ND
Quantity Available 11,740
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210Y103K2RAC7800

Description CAP CER 10000PF 200V X7R 1210
Expanded Description 10000pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FF-CAP X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog FF-CAP
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FF-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13235-1

20:21:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.49400 4.94
25 0.42320 10.58
50 0.39520 19.76
100 0.33870 33.87
250 0.31048 77.62
500 0.26812 134.06
1,000 0.22579 225.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13235-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.18900
  • Digi-Reel® ? : 399-13235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback