• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-13307-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1210R105K5RACT500

Description CAP CER 1UF 50V X7R 1210
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-11926-6-ND C1210R105K5RAC7800 KEMET Digi-Reel® ? 0
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 175°C
Features Soft Termination, High Temperature
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13307-6

07:49:46 1/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13307-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1.90138
  • Cut Tape (CT) ? : 399-13307-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 200 - Immediate
  • Unit Price: 4.55000
Send Feedback