Add To Favorites
Product Overview
Digi-Key Part Number 399-11959-1-ND
Quantity Available 7,660
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210H102J1GAC7800

Description CAP CER 1000PF 100V NP0 1210
Expanded Description 1000pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets High Temp 200°C, C0G Dielectric
Online Catalog C0G Dielectric High Temperature
Product Attributes Select All
Categories
Manufacturer

KEMET

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11959-1

15:43:18 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.31000 13.10
25 1.20080 30.02
50 1.13520 56.76
100 0.98240 98.24
250 0.87328 218.32
500 0.74228 371.14
1,000 0.65495 654.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11959-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.52685
  • Digi-Reel® ? : 399-11959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback