Add To Favorites
Product Overview
Digi-Key Part Number 399-13395-1-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C224J3JAC7800

Description CAP CER 0.22UF 25V U2J 1210
Expanded Description 0.22µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets U2J Dielectric, 10-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog U2J Dielectric (Commercial Grade)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13395-1

05:51:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.79000 7.90
25 0.72440 18.11
50 0.68500 34.25
100 0.59280 59.28
250 0.52696 131.74
500 0.44792 223.96
1,000 0.39521 395.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13395-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.33221
  • Digi-Reel® ? : 399-13395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback