Add To Favorites
Product Overview
Digi-Key Part Number 399-13217-1-ND
Quantity Available 7,382
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C105K8RAC7800

Description CAP CER 1UF 10V X7R 1210
Expanded Description 1µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13217-1

15:56:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.65500 6.55
25 0.57960 14.49
50 0.54440 27.22
100 0.46870 46.87
250 0.42336 105.84
500 0.36288 181.44
1,000 0.31248 312.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13217-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.26100
  • Digi-Reel® ? : 399-13217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback