Add To Favorites
Product Overview
Digi-Key Part Number 399-13216-1-ND
Quantity Available 16,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206Y222K5RAC7800

Description CAP CER 2200PF 50V X7R 1206
Expanded Description 2200pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets FF-CAP X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog FF-CAP
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FF-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13216-1

06:06:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.25200 2.52
25 0.20680 5.17
50 0.17640 8.82
100 0.15120 15.12
250 0.12600 31.50
500 0.11340 56.70
1,000 0.09576 95.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13216-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.07650
  • Digi-Reel® ? : 399-13216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback