Add To Favorites
Product Overview
Digi-Key Part Number 399-12257-1-ND
Quantity Available 7,240
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206X472JBGAC7800

Description CAP CER 4700PF 630V NP0 1206
Expanded Description 4700pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets C0G Dielectric 500-3000v Comm/Auto Grade
Online Catalog HV FT-CAP Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-12257-1

08:37:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.46400 4.64
25 0.39600 9.90
50 0.35060 17.53
100 0.30540 30.54
250 0.26016 65.04
500 0.22624 113.12
1,000 0.19230 192.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12257-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.16160
  • Digi-Reel® ? : 399-12257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback