Add To Favorites
Product Overview
Digi-Key Part Number 399-6501-1-ND
Quantity Available 3,700
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206W223KCRACTU

Description CAP CER 0.022UF 500V X7R 1206
Expanded Description 0.022µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ArcShield™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6506-1-ND C1206W223KDRACTU KEMET Cut Tape (CT) ? 4,000 - Immediate
1.01000 1
399-6504-1-ND C1206W223KBRACTU KEMET Cut Tape (CT) ? 2,268 - Immediate
0.85000 1
Additional Resources
Standard Package ? 1
Other Names 399-6501-1

14:18:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.62600 6.26
25 0.53680 13.42
50 0.50120 25.06
100 0.42960 42.96
250 0.39376 98.44
500 0.34008 170.04
1,000 0.28638 286.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6501-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.23997
  • Digi-Reel® ? : 399-6501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback