Add To Favorites
Product Overview
Digi-Key Part Number 399-12968-1-ND
Quantity Available 2,851
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C475K8NACAUTO

Description CAP CER 4.7UF 10V X8L 1206
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X8L 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets High Temp 150°C, X8L Dielectric
Online Catalog X8L Dielectric
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-12968-1

12:49:03 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.79700 7.97
25 0.70520 17.63
50 0.66220 33.11
100 0.57030 57.03
250 0.51508 128.77
500 0.44150 220.75
1,000 0.38018 380.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12968-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.31755
  • Digi-Reel® ? : 399-12968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback