Add To Favorites
Product Overview
Digi-Key Part Number 399-11215-1-ND
Quantity Available 3,228
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805X221JDGACTU

Description CAP CER 220PF 1KV NP0 0805
Expanded Description 220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets C0805C221JDGACTU
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HV FT-CAP Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11215-1

14:18:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.59100 5.91
25 0.50680 12.67
50 0.47300 23.65
100 0.40550 40.55
250 0.37168 92.92
500 0.32098 160.49
1,000 0.27030 270.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11215-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22425
  • Digi-Reel® ? : 399-11215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback