• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11601-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0805X104K1RACAUTO

Description CAP CER 0.1UF 100V X7R 0805
Expanded Description 0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FT-CAP
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11601-6

00:45:58 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11601-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.07416
  • Cut Tape (CT) ? : 399-11601-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 266 - Immediate
  • Unit Price: 0.33000
Send Feedback