Add To Favorites
Product Overview
Digi-Key Part Number 399-11944-1-ND
Quantity Available 7,400
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805J103K2RAC7800

Description CAP CER 10000PF 200V X7R 0805
Expanded Description 10000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets FO-CAP, X7R Dielectric 16-200 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog FO-CAP
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FO-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11944-1

22:24:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.20700 2.07
25 0.17000 4.25
50 0.14500 7.25
100 0.12430 12.43
250 0.10360 25.90
500 0.09324 46.62
1,000 0.07874 78.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11944-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06845
  • Digi-Reel® ? : 399-11944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback