Add To Favorites
Product Overview
Digi-Key Part Number 399-13279-1-ND
Quantity Available 7,875
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805H102J1GAC7800

Description CAP CER 1000PF 100V NP0 0805
Expanded Description 1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13279-1

11:44:39 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.69600 6.96
25 0.61520 15.38
50 0.57780 28.89
100 0.49760 49.76
250 0.44944 112.36
500 0.38524 192.62
1,000 0.33173 331.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13279-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.26303
  • Digi-Reel® ? : 399-13279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback