Add To Favorites
Product Overview
Digi-Key Part Number 399-13278-1-ND
Quantity Available 7,883
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805H100K5GAC7800

Description CAP CER 10PF 50V NP0 0805
Expanded Description 10pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13278-1

11:56:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.48200 4.82
25 0.41120 10.28
50 0.36420 18.21
100 0.31720 31.72
250 0.27024 67.56
500 0.23500 117.50
1,000 0.19974 199.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13278-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.15325
  • Digi-Reel® ? : 399-13278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback