Add To Favorites
Product Overview
Digi-Key Part Number 399-3294-1-ND
Quantity Available 9,958
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C685Z9VAC7800

Description CAP CER 6.8UF 6.3V Y5V 0805
Expanded Description 6.8µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Y5V Dielectric
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-3294-1

17:41:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.49000 4.90
25 0.41840 10.46
50 0.37060 18.53
100 0.32280 32.28
250 0.27496 68.74
500 0.23908 119.54
1,000 0.20322 203.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3294-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.16632
Send Feedback