Add To Favorites
Product Overview
Digi-Key Part Number 399-13720-1-ND
Quantity Available 7,990
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C272K8RACAUTO

Description CAP CER 0805 2700PF 10V X7R 10%
Expanded Description Ceramic Capacitor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 399-13720-1

00:36:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.20200 2.02
25 0.16120 4.03
50 0.13440 6.72
100 0.11420 11.42
250 0.09072 22.68
500 0.08064 40.32
1,000 0.07056 70.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13720-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05550
  • Digi-Reel® ? : 399-13720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback