Add To Favorites
Product Overview
Digi-Key Part Number 399-13163-1-ND
Quantity Available 14,674
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C125K4PAC7800

Description CAP CER 1.2UF 16V X5R 0805
Expanded Description 1.2µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets X5R Dielectric 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog X5R Dielectric (Commercial Grade)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13163-1

01:53:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.23200 2.32
25 0.19000 4.75
50 0.16220 8.11
100 0.13900 13.90
250 0.11584 28.96
500 0.10424 52.12
1,000 0.08803 88.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13163-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.07040
  • Digi-Reel® ? : 399-13163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,674 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback