• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11558-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0805C122J2GACAUTO

Description CAP CER 1200PF 200V NP0 0805
Expanded Description 1200pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets C0G Dielectric 10-250v Automotive
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 1200pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11558-6

19:23:52 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11558-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05180
  • Cut Tape (CT) ? : 399-11558-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,649 - Immediate
  • Unit Price: 0.27000
Send Feedback