Add To Favorites
Product Overview
Digi-Key Part Number 399-13154-1-ND
Quantity Available 16,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603Y471K5RAC7867

Description CAP CER 470PF 50V X7R 0603
Expanded Description 470pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets FF-CAP, X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog FF-CAP
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FF-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13154-1

19:53:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.20400 2.04
25 0.16720 4.18
50 0.14280 7.14
100 0.12240 12.24
250 0.10196 25.49
500 0.09178 45.89
1,000 0.07750 77.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13154-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.06679
  • Digi-Reel® ? : 399-13154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback