• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11605-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603X222K1RACAUTO

Description CAP CER 2200PF 100V X7R 0603
Expanded Description 2200pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11605-6

02:45:38 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11605-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06938
  • Cut Tape (CT) ? : 399-11605-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,475 - Immediate
  • Unit Price: 0.31000
Send Feedback