Add To Favorites
Product Overview
Digi-Key Part Number 399-7387-1-ND
Quantity Available 11,647
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X151J5GAC7867

Description CAP CER 150PF 50V NP0 0603
Expanded Description 150pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets C0603X151J5GACTU
Featured Product Large Case Size FT-Caps
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog FT-CAP
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7387-1

10:44:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.22200 2.22
25 0.17760 4.44
50 0.14780 7.39
100 0.12570 12.57
250 0.09980 24.95
500 0.08870 44.35
1,000 0.07762 77.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7387-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.06105
  • Digi-Reel® ? : 399-7387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback