• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11611-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603X104K5RAC7411

Description CAP CER 0.1UF 50V X7R 0603
Expanded Description 0.10µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11611-6

09:07:15 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11611-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.01900
  • Cut Tape (CT) ? : 399-11611-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,653 - Immediate
  • Unit Price: 0.15000
Send Feedback