Add To Favorites
Product Overview
Digi-Key Part Number 399-13142-1-ND
Quantity Available 11,627
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603S222K3RAC7867

Description CAP CER 2200PF 25V X7R 0603
Expanded Description 2200pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets FE-CAP, X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog FE-CAP
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FE-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13142-1

14:34:13 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21200 2.12
25 0.16920 4.23
50 0.14100 7.05
100 0.11990 11.99
250 0.09520 23.80
500 0.08462 42.31
1,000 0.07405 74.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13142-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.05829
  • Digi-Reel® ? : 399-13142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback