Add To Favorites
Product Overview
Digi-Key Part Number 399-13269-1-ND
Quantity Available 7,800
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603H680J5GAC7867

Description CAP CER 68PF 50V NP0 0603
Expanded Description 68pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13269-1

11:33:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.49400 4.94
25 0.42160 10.54
50 0.37320 18.66
100 0.32510 32.51
250 0.27692 69.23
500 0.24080 120.40
1,000 0.20468 204.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13269-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16125
  • Digi-Reel® ? : 399-13269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback