Add To Favorites
Product Overview
Digi-Key Part Number 399-9122-1-ND
Quantity Available 4,592
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C683K8RACTU

Description CAP CER 0.068UF 10V X7R 0603
Expanded Description 0.068µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog X7R Dielectric (Commercial Grade)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0603C683J3RACTU-ND C0603C683J3RACTU KEMET Tape & Reel (TR) ? 0
0.07932 4,000  Non-Stock ?
C0603C683J8RACTU-ND C0603C683J8RACTU KEMET Tape & Reel (TR) ? 0
0.07932 4,000  Non-Stock ?
399-7952-1-ND C0603C683J4RACTU KEMET Cut Tape (CT) ? 4,346 - Immediate
0.38000 1
399-7953-1-ND C0603C683K3RACTU KEMET Cut Tape (CT) ? 45,094 - Immediate
0.10000 1
399-7954-1-ND C0603C683K4RACTU KEMET Cut Tape (CT) ? 9,014 - Immediate
0.10000 1
399-7955-1-ND C0603C683K5RACTU KEMET Cut Tape (CT) ? 16,654 - Immediate
0.10000 1
399-9121-1-ND C0603C683J5RACTU KEMET Cut Tape (CT) ? 21,306 - Immediate
0.38000 1
Additional Resources
Standard Package ? 1
Other Names 399-9122-1

02:30:42 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.22400 2.24
25 0.17880 4.47
50 0.14920 7.46
100 0.12680 12.68
250 0.10068 25.17
500 0.08950 44.75
1,000 0.07831 78.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9122-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06166
  • Digi-Reel® ? : 399-9122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback