Add To Favorites
Product Overview
Digi-Key Part Number 399-13717-1-ND
Quantity Available 7,990
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C221M4RACAUTO

Description CAP CER 0603 220PF 16V X7R 20% A
Expanded Description Ceramic Capacitor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 399-13717-1

01:15:05 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19200 1.92
25 0.15320 3.83
50 0.12760 6.38
100 0.10850 10.85
250 0.08620 21.55
500 0.07660 38.30
1,000 0.06703 67.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13717-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05273
  • Digi-Reel® ? : 399-13717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback