Add To Favorites
Product Overview
Digi-Key Part Number 399-13716-1-ND
Quantity Available 7,746
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C220M4RACAUTO

Description CAP CER 0603 22PF 16V X7R 20% AU
Expanded Description Ceramic Capacitor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 399-13716-1

00:13:59 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15500 1.55
25 0.12440 3.11
50 0.10360 5.18
100 0.08800 8.80
250 0.06988 17.47
500 0.06212 31.06
1,000 0.05435 54.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13716-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.04500
  • Digi-Reel® ? : 399-13716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback