Add To Favorites
Product Overview
Digi-Key Part Number 399-6841-1-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C101J3GACAUTO

Description CAP CER 100PF 25V NP0 0603
Expanded Description 100pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6842-1-ND C0603C101J5GACAUTO KEMET Cut Tape (CT) ? 1,461 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 399-6841-1

02:10:47 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.08300 0.83
25 0.06040 1.51
50 0.04700 2.35
100 0.03900 3.90
250 0.03224 8.06
500 0.02732 13.66
1,000 0.02262 22.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6841-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.01720
  • Digi-Reel® ? : 399-6841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback