Add To Favorites
Product Overview
Digi-Key Part Number 399-13711-1-ND
Quantity Available 7,341
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C100K5RACAUTO

Description CAP CER 0603 10PF 50V X7R 10% AU
Expanded Description Ceramic Capacitor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 399-13711-1

18:01:54 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15800 1.58
25 0.12640 3.16
50 0.10520 5.26
100 0.08950 8.95
250 0.07108 17.77
500 0.06316 31.58
1,000 0.05527 55.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13711-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.04700
  • Digi-Reel® ? : 399-13711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback