Add To Favorites
Product Overview
Digi-Key Part Number 399-13708-1-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C330J4RACAUTO

Description CAP CER 0402 33PF 16V X7R 5% AUT
Expanded Description Ceramic Capacitor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 399-13708-1

07:52:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.09600 0.96
25 0.07040 1.76
50 0.05480 2.74
100 0.04530 4.53
250 0.03752 9.38
500 0.03178 15.89
1,000 0.02631 26.31
5,000 0.02240 112.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13708-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.01860
  • Digi-Reel® ? : 399-13708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback