• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11617-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0402C225K9PACTU

Description CAP CER 2.2UF 6.3V X5R 0402
Expanded Description 2.2µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11617-6

07:52:10 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11617-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03800
  • Cut Tape (CT) ? : 399-11617-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,068 - Immediate
  • Unit Price: 0.25000
Send Feedback