Add To Favorites
Product Overview
Digi-Key Part Number 399-4880-1-ND
Quantity Available 29,829
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C153K9RACTU

Description CAP CER 0.015UF 6.3V X7R 0402
Expanded Description 0.015µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets MLCC X7R 6.3 - 250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog X7R Dielectric (Commercial Grade)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-11115-1-ND C0402C153K5RACTU KEMET Cut Tape (CT) ? 17,849 - Immediate
0.27000 1
399-4879-1-ND C0402C153K8RACTU KEMET Cut Tape (CT) ? 16,542 - Immediate
0.10000 1
C0402C153J4RACTU-ND C0402C153J4RACTU KEMET Tape & Reel (TR) ? 0
0.08824 10,000  Non-Stock ?
399-11115-2-ND C0402C153K5RACTU KEMET Tape & Reel (TR) ? 0
0.04222 10,000
399-4878-1-ND C0402C153K4RACTU KEMET Cut Tape (CT) ? 28,702 - Immediate
0.32000 1
Additional Resources
Standard Package ? 1
Other Names 399-4880-1

21:07:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.20900 2.09
25 0.17160 4.29
50 0.14640 7.32
100 0.12540 12.54
250 0.10452 26.13
500 0.09408 47.04
1,000 0.07944 79.44
5,000 0.07108 355.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4880-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.06540
  • Digi-Reel® ? : 399-4880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback