Add To Favorites
Product Overview
Digi-Key Part Number 399-8930-1-ND
Quantity Available 14,303
Can ship immediately
Manufacturer

Manufacturer Part Number

C0201C180K3GACTU

Description CAP CER 18PF 25V NP0 0201
Expanded Description 18pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C0G Dielectric (Commercial Grade)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-8929-1-ND C0201C180J3GACTU KEMET Cut Tape (CT) ? 41,250 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 399-8930-1

13:59:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04500 0.45
25 0.03240 0.81
50 0.02440 1.22
100 0.01990 1.99
250 0.01668 4.17
500 0.01424 7.12
1,000 0.01119 11.19
5,000 0.00936 46.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8930-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.00728
  • Digi-Reel® ? : 399-8930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback