Add To Favorites
Product Overview
Digi-Key Part Number 399-8874-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

50HV26N102KNM

Description CAP CER 1000PF 5KV NP0 RADIAL
Expanded Description 1000pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 5000V (5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Voltage, High Temperature
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.770" L x 0.270" W (19.56mm x 6.86mm)
Height - Seated (Max) 0.720" (18.30mm)
Thickness (Max) -
Lead Spacing 0.675" (17.14mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 10
Other Names 399-8874

23:31:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 131.60000 131.60
10 124.79500 1,247.95
25 122.52600 3,063.15
50 117.98800 5,899.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback