Add To Favorites
Product Overview
Digi-Key Part Number 455-2898-1-ND
Quantity Available 1,361
Can ship immediately
Manufacturer

Manufacturer Part Number

BM02B-LENSS-A-TB(HF)

Description CONN SSL HDR 2POS 3MM SOLDER
Expanded Description SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.118" (3.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LEN Connector Datasheet
Design Resources Lighting Product Selector
Featured Product LEN Series Wire-to-Board Connectors
Online Catalog LEN Series
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series LEN
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature -55°C ~ 105°C
Voltage Rating 300V
Current Rating 3A (22 AWG)
Ingress Protection -
Mating Cycles -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2898-1

04:49:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.68300 6.83
100 0.52370 52.37
500 0.45542 227.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2898-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.33121
  • Digi-Reel® ? : 455-2898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback