Add To Favorites
Product Overview
Digi-Key Part Number 455-3214-ND
Quantity Available 1,043
Can ship immediately
Manufacturer

Manufacturer Part Number

ASRSFSRSF16K305A

Description JUMPER SRSF-61-250A X2 12"
Expanded Description Black 16 AWG Jumper Lead Socket to Socket Brass 12.0" (304.8mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ASRSFSRSF16K305A Drawing
IS Connector Series Datasheet
Online Catalog IS Series
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series -
Part Status Active
Contact End Socket to Socket
Length 12.0" (304.8mm)
Wire Gauge 16 AWG
Contact Finish Brass
Color Black
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 455-3214

08:42:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79300 7.93
25 0.74600 18.65
50 0.71500 35.75
100 0.68400 68.40
250 0.62184 155.46
500 0.55964 279.82
1,000 0.49746 497.46
2,500 0.45082 1,127.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback