Add To Favorites
Product Overview
Digi-Key Part Number 712-1502-1-ND
Quantity Available 13,365
Can ship immediately
Manufacturer

Manufacturer Part Number

L-05B8N2JV6T

Description FIXED IND 8.2NH 250MA 900 MOHM
Expanded Description 8.2nH Unshielded Multilayer Inductor 250mA 900 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Online Catalog RF Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 8.2nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 900 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 4.6GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1502-1

11:56:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04900 0.49
25 0.04400 1.10
50 0.03900 1.95
100 0.03310 3.31
250 0.02924 7.31
500 0.02678 13.39
1,000 0.02289 22.89
5,000 0.01753 87.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1502-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.01479
  • Digi-Reel® ? : 712-1502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback