• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 712-1482-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L-05B13NJV6T

Description FIXED IND 13NH 250MA 1.35 OHM
Expanded Description 13nH Unshielded Multilayer Inductor 250mA 1.35 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ceramic
Inductance 13nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.35 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 3.5GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 712-1482-6

17:17:03 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1482-2-ND
  • Minimum Quantity: 105,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01450
  • Cut Tape (CT) ? : 712-1482-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 16,609 - Immediate
  • Unit Price: 0.10000
Send Feedback