Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 712-1482-1-ND
Quantity Available 16,609
Can ship immediately
Manufacturer

Manufacturer Part Number

L-05B13NJV6T

Description FIXED IND 13NH 250MA 1.35 OHM
Expanded Description 13nH Unshielded Multilayer Inductor 250mA 1.35 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ceramic
Inductance 13nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.35 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 3.5GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1482-1

17:27:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
25 0.04480 1.12
50 0.03800 1.90
100 0.03360 3.36
250 0.03080 7.70
500 0.02800 14.00
1,000 0.02352 23.52
5,000 0.01904 95.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1482-2-ND
  • Minimum Quantity: 105,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01450
Send Feedback