Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 712-1106-1-ND
Quantity Available 1,739
Can ship immediately
Manufacturer

Manufacturer Part Number

5515BP15B730E

Description FILTER BANDPASS 5.5GHZ WIFI
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 5.5GHz Center
Bandwidth 725MHz
Filter Type Band Pass
Ripple 0.7dB
Insertion Loss 2.8dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1106-1

02:38:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.51200 5.12
25 0.49520 12.38
50 0.40420 20.21
100 0.36300 36.30
250 0.33000 82.50
500 0.31350 156.75
1,000 0.28050 280.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1106-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.24000
Send Feedback