Add To Favorites
Product Overview
Digi-Key Part Number 712-1597-1-ND
Quantity Available 45,596
Can ship immediately
Manufacturer

Manufacturer Part Number

250R07S330GV4T

Description CAP CER 33PF 25V NP0 0402
Expanded Description 33pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Online Catalog S Series
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 712-1597-1

12:32:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.22400 2.24
25 0.18360 4.59
50 0.15680 7.84
100 0.13440 13.44
250 0.11200 28.00
500 0.10080 50.40
1,000 0.08512 85.12
5,000 0.07616 380.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1597-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.06400
  • Digi-Reel® ? : 712-1597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback