• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 712-1232-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

250R05L430GV4T

Description 43pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
250R05L430FV4T-ND 250R05L430FV4T Johanson Technology Inc. Tape & Reel (TR) ? 0
0.18354 15,000  Non-Stock ?
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

Johanson Technology Inc.

Series L
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 43pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate *
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 712-1232-6

01:14:23 12/9/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1232-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.04140
  • Cut Tape (CT) ? : 712-1232-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,243 - Immediate
  • Unit Price: 0.23000
Send Feedback