Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 712-1625-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2450DP15L5400E

Description CERAMIC DIPLEXER 2.45/5.5 GHZ
Expanded Description RF Diplexor 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2450DP15L5400
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog 2450DP15L5400E
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 20.00dB / 27.00dB
High Band Attenuation (min / max dB) 20.00dB / 23.00dB
Return Loss (Low Band / High Band) 10dB / 10dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 712-1625-1

23:44:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.41900 4.19
25 0.37840 9.46
100 0.33110 33.11
250 0.29056 72.64
500 0.25676 128.38
1,000 0.20271 202.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1625-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.18018
  • Digi-Reel® ? : 712-1625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback