Add To Favorites
Product Overview
Digi-Key Part Number 712-1593-1-ND
Quantity Available 11,829
Can ship immediately
Manufacturer

Manufacturer Part Number

1720BL15B0200E

Description BALUN
Expanded Description RF Balun 625MHz ~ 2.8GHz 50 / 200 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1720BL15B0200
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog 625MHz - 2.8GHz Baluns
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 625MHz ~ 2.8GHz
Impedance - Unbalanced/Balanced 50 / 200 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.5dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 712-1593-1

00:54:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.68700 6.87
25 0.46000 11.50
50 0.40960 20.48
100 0.37520 37.52
250 0.33660 84.15
500 0.32958 164.79
1,000 0.23843 238.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1593-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.21675
  • Digi-Reel® ? : 712-1593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback