Add To Favorites
Product Overview
Digi-Key Part Number 712-1590-1-ND
Quantity Available 11,947
Can ship immediately
Manufacturer

Manufacturer Part Number

0896BM15E0025E

Description BALUN
Expanded Description RF Balun 863MHz ~ 928MHz 50 / 50 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 863MHz ~ 928MHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.25dB
Return Loss (Min) -
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1590-1

10:26:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.88900 8.89
25 0.59520 14.88
50 0.53000 26.50
100 0.48550 48.55
250 0.43560 108.90
500 0.42652 213.26
1,000 0.30855 308.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1590-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.28050
  • Digi-Reel® ? : 712-1590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback